Reference Only
Y92H-4
Relay Sockets & Hardware SOCKT HOLD DOWN CLIP.
Datasheet
Y92H-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Clips | |
| Accessory Type | Clip | |
| Associated Relay Series | H3Y | |
| Mounting Style | Panel | |
| Product Type | Relay Sockets & Hardware | |
| Series | H3Y | |
| Subcategory | Relays | |
| Part # Aliases | 424651 Y92H4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.98 | $7.96 | |
| $3.85 | $38.50 | |
| $3.68 | $92.00 | |
| $3.60 | $180.00 | |
| $3.52 | $352.00 | |
| $3.45 | $862.50 | |
| $3.35 | $1,675.00 | |
| $3.34 | $3,340.00 |
Need more?