Reference Only
Y92H-3
Relay Sockets & Hardware SOCKT HOLD DOWN CLIP.
Datasheet
Y92H-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Clips | |
| Accessory Type | Clip | |
| Mounting Style | SMD/SMT | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Part # Aliases | 103924 Y92H3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.45 | $6.90 | |
| $3.27 | $32.70 | |
| $3.09 | $77.25 | |
| $3.01 | $150.50 | |
| $2.94 | $294.00 | |
| $2.78 | $695.00 | |
| $2.73 | $1,365.00 | |
| $2.68 | $2,680.00 |
Need more?