Reference Only
Y92F-75
Mounting Hardware COUNTER PNL ADAPTER.
Datasheet
Y92F-75 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Mounting Hardware | |
| Product | Mounts | |
| Type | Panel | |
| Length | 72 mm | |
| Thickness | 4 mm | |
| Product Type | Mounting Hardware | |
| Series | H7EC | |
| Subcategory | Hardware | |
| Width | 31 mm | |
| Part # Aliases | Y92F75 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.74 | $6.74 |
Need more?