Reference Only
Y92F-73
Mounting Hardware ADAPTER H3CR 66 MM BODY.
Datasheet
Y92F-73 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Mounting Hardware | |
| Product | Mounts | |
| Type | Flush Mounting Panel Adapter | |
| Length | 66 mm | |
| Product Type | Mounting Hardware | |
| Subcategory | Hardware | |
| Part # Aliases | Y92F73 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.42 | $15.42 | |
| $14.50 | $145.00 | |
| $13.94 | $348.50 | |
| $12.80 | $1,280.00 | |
| $12.71 | $6,355.00 |
Need more?