Reference Only
Y92F-70
Relay Sockets & Hardware ADAPTER H3CR 78 MM BODY.
Datasheet
Y92F-70 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Part # Aliases | Y92F70 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.26 | $15.26 | |
| $14.64 | $146.40 | |
| $14.40 | $360.00 | |
| $14.16 | $708.00 | |
| $13.92 | $1,392.00 | |
| $13.65 | $2,730.00 | |
| $13.52 | $8,112.00 |
Need more?