Reference Only
Y92F-45
Controller Accessories ADAPTER-72mmX72 to 4 8X48.
Datasheet
Y92F-45 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Controller Accessories | |
| Product Type | Controller Accessories | |
| Type | Mounting Adapter | |
| Mounting Style | Panel Mount | |
| Size | 72 mm x 72 mm x 76 mm | |
| Features | Black panel mounting adapter for Omron E5CN-H | |
| Subcategory | Controllers | |
| Part # Aliases | Y92F45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9029908080 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $92.96 | $92.96 | |
| $91.70 | $917.00 | |
| $87.27 | $2,181.75 | |
| $84.09 | $4,204.50 | |
| $81.83 | $8,183.00 |
Need more?