Reference Only
Y92ES12PVC4S5ML
Sensor Hardware & Accessories M12 4W SUS Conn 5M Straight.
Datasheet
Y92ES12PVC4S5ML DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Sensor Hardware & Accessories | |
| Product Type | Sensor Hardware | |
| Series | Y92ES | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $50.18 | $50.18 | |
| $37.26 | $186.30 | |
| $35.77 | $357.70 | |
| $34.04 | $851.00 | |
| $32.84 | $1,642.00 | |
| $31.88 | $3,188.00 |
Need more?