Reference Only
Y92E-E30
Sensor Hardware & Accessories 30MM DIA PLASTIC CAP.
Datasheet
Y92E-E30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Sensor Hardware & Accessories | |
| Product Type | Sensor Hardware | |
| Series | Y92 | |
| Subcategory | Sensors | |
| Part # Aliases | Y92EE30 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.72 | $11.72 | |
| $11.10 | $55.50 | |
| $10.68 | $106.80 | |
| $9.93 | $248.25 | |
| $9.49 | $474.50 | |
| $9.15 | $915.00 | |
| $9.01 | $2,252.50 | |
| $8.70 | $4,350.00 |
Need more?