Reference Only
Y92E-E18
Sensor Hardware & Accessories 18MM DIA PLASTIC CAP.
Datasheet
Y92E-E18 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Sensor Hardware & Accessories | |
| Product Type | Sensor Hardware | |
| Series | Y92 | |
| Subcategory | Sensors | |
| Part # Aliases | Y92EE18 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.06 | $12.06 | |
| $10.92 | $54.60 | |
| $10.15 | $101.50 | |
| $9.42 | $471.00 | |
| $8.63 | $863.00 |
Need more?