Reference Only
Y92E-D2R5
Sensor Hardware & Accessories E2S MNTG BRACKET FOR 2.5mm SN.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Sensor Hardware & Accessories | |
| Product Type | Sensor Hardware | |
| Series | Y92 | |
| Subcategory | Sensors | |
| Part # Aliases | Y92ED2R5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.47 | $5.47 | |
| $5.01 | $25.05 | |
| $4.79 | $47.90 | |
| $4.42 | $221.00 | |
| $4.25 | $425.00 | |
| $3.94 | $1,970.00 |
Need more?