Reference Only
Y92E-D1R6
Mounting Hardware E2S MNTG BRACKET FOR 1.6mm SN.
Datasheet
Y92E-D1R6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Mounting Hardware | |
| Product | Mounting Brackets | |
| Type | Sensor | |
| Material | Steel | |
| Mounting Hole Size | 3 mm | |
| Length | 17.4 mm | |
| Product Type | Mounting Hardware | |
| Subcategory | Hardware | |
| Part # Aliases | Y92ED1R6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.35 | $8.70 | |
| $3.77 | $37.70 | |
| $3.69 | $1,845.00 | |
| $3.60 | $3,600.00 | |
| $3.58 | $8,950.00 |
Need more?