Reference Only

Y92B-P250

Heat Sinks HEAT SINK.

Manufacturer:

Mfr Part:
Y92B-P250

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryHeat Sinks
ProductHeat Sinks
Designed forG3PE
Mounting StyleSMD/SMT
Fin StylePlate
Thermal Resistance0.36 C/W
Length190.5 mm
Width130.5 mm
Height70 mm
Product TypeHeat Sinks
SeriesY92B
SubcategoryHeat Sinks
Part # AliasesY92BP250

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$176.01$176.01
$167.58$1,675.80
$165.49$4,137.25
$164.01$8,200.50
Need more?
Contact Us