Reference Only
Y92B-P100
Heat Sinks HEAT SINK.
Datasheet
Y92B-P100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Heat Sinks | |
| Product | Heat Sinks | |
| Designed for | Solid State Relay - SSR | |
| Heatsink Material | Aluminum | |
| Product Type | Heat Sinks | |
| Series | Y92B | |
| Subcategory | Heat Sinks | |
| Part # Aliases | Y92BP100V Y92B-P100V Y92BP100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $83.32 | $83.32 | |
| $75.44 | $754.40 | |
| $73.79 | $2,213.70 | |
| $72.83 | $3,641.50 | |
| $71.72 | $7,172.00 |
Need more?