Reference Only
Y92B-N50
Heat Sinks TRK MT HEAT SINK G3N.
Datasheet
Y92B-N50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Heat Sinks | |
| Product | Heat Sinks | |
| Designed for | Solid State Relay - SSR | |
| Mounting Style | SMD/SMT | |
| Heatsink Material | Aluminum | |
| Fin Style | Plate | |
| Thermal Resistance | 2.8 C/W | |
| Length | 51 mm | |
| Width | 47 mm | |
| Height | 100 mm | |
| Packaging | Bulk | |
| Product Type | Heat Sinks | |
| Subcategory | Heat Sinks | |
| Part # Aliases | Y92BN50NC Y92BN50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541900080 |
| TARIC | 8541900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.20 | $24.20 | |
| $24.01 | $240.10 | |
| $22.93 | $573.25 | |
| $20.57 | $2,057.00 | |
| $20.07 | $5,017.50 | |
| $19.66 | $9,830.00 |
Need more?