Reference Only

Y92B-N100

Heat Sinks TRK MT HEAT SINK G3N.

Manufacturer:

Mfr Part:
Y92B-N100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryHeat Sinks
ProductHeat Sinks
Designed forSolid State Relay - SSR
Mounting StyleScrew
Heatsink MaterialAluminum
Fin StyleVertical Fin
Thermal Resistance2.22 C/W
Length100 mm
Width75 mm
Height100 mm
Product TypeHeat Sinks
SubcategoryHeat Sinks
Part # AliasesY92BN100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541900080
TARIC8541900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$41.70$41.70
$38.66$386.60
$36.47$1,094.10
$35.49$1,774.50
$34.20$3,420.00
$32.57$8,142.50
Need more?