Reference Only
Y92B-A250
Heat Sinks S.S.R. HEAT SINK.
Datasheet
Y92B-A250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Heat Sinks | |
| Product | Heat Sinks | |
| Designed for | Solid State Relay - SSR | |
| Mounting Style | SMD/SMT | |
| Heatsink Material | Aluminum | |
| Fin Style | Plate | |
| Thermal Resistance | 1 C/W | |
| Length | 250 mm | |
| Width | 90 mm | |
| Height | 45.5 mm | |
| Product Type | Heat Sinks | |
| Series | Y92B | |
| Subcategory | Heat Sinks | |
| Part # Aliases | Y92BA250 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---