Reference Only

Y92B-A150NV

Obsolete
Heat Sinks HEAT SINK

Manufacturer:

Mfr Part:
Y92B-A150NV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryHeat Sinks
ProductHeat Sinks
Designed forG3NA-225B, G3NA-240B
Mounting StyleChassis Mount
Length58 mm
Width43 mm
Height27 mm
Product TypeHeat Sinks
SeriesY92B
SubcategoryHeat Sinks
Part # AliasesY92BA150NV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541900080
TARIC8541900000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?