Reference Only
Y92B-A150N
Heat Sinks STD MT HEAT SINK G3N.
Datasheet
Y92B-A150N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Heat Sinks | |
| Product | Heat Sinks | |
| Designed for | G3NA | |
| Mounting Style | Screw | |
| Heatsink Material | Aluminum | |
| Fin Style | Vertical Fin | |
| Thermal Resistance | 1.37 C/W | |
| Length | 150 mm | |
| Width | 90 mm | |
| Height | 100 mm | |
| Product Type | Heat Sinks | |
| Subcategory | Heat Sinks | |
| Part # Aliases | 7531308 Y92BA150N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541900000 |
| TARIC | 8541900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.37 | $41.37 | |
| $37.53 | $375.30 | |
| $36.57 | $1,097.10 | |
| $34.96 | $1,748.00 | |
| $33.87 | $3,387.00 | |
| $32.36 | $8,090.00 |
Need more?