Reference Only
Y92B-A100
Heat Sinks STD MT HEAT SINK G3N.
Datasheet
Y92B-A100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Heat Sinks | |
| Product | Heat Sinks | |
| Designed for | Solid State Relay - SSR | |
| Mounting Style | SMD/SMT | |
| Heatsink Material | Aluminum | |
| Fin Style | Plate | |
| Thermal Resistance | 1.63 C/W | |
| Length | 100 mm | |
| Width | 90 mm | |
| Product Type | Heat Sinks | |
| Subcategory | Heat Sinks | |
| Part # Aliases | 1385334 Y92BA100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541900080 |
| TARIC | 8541900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.30 | $27.30 | |
| $25.99 | $259.90 | |
| $24.47 | $734.10 | |
| $23.60 | $1,180.00 | |
| $22.76 | $2,276.00 | |
| $20.00 | $5,000.00 | |
| $19.86 | $9,930.00 |
Need more?