Reference Only
Y92A-96A
Controller Accessories PLASTIC COVER H5L
Datasheet
Y92A-96A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Controller Accessories | |
| Series | Y92A | |
| Type | Cover | |
| Mounting Style | Panel Mount | |
| Size | 97.5 mm x 97.5 mm x 16 mm | |
| Features | Hard front cover for H5L Daily Time Switch | |
| Product Type | Controller Accessories | |
| Subcategory | Controllers | |
| Part # Aliases | Y92A96A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?