Reference Only
Y92A-72
Controller Accessories Hard Cover For H7BX.
Datasheet
Y92A-72 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Controller Accessories | |
| Series | Y92A | |
| Product Type | Controller Accessories | |
| Type | Cover | |
| Mounting Style | DIN Rail Mount | |
| Analog / Digital | Digital | |
| Display Type | LCD Backlight | |
| Size | 100 mm x 72 mm x 67.6 mm | |
| Features | Selectable red, green display color, total and preset counter, batch counter, dual counter, tachometer | |
| Subcategory | Controllers | |
| Part # Aliases | Y92A72 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.81 | $26.81 | |
| $25.18 | $251.80 | |
| $24.15 | $603.75 | |
| $23.41 | $1,170.50 | |
| $22.62 | $2,262.00 | |
| $22.06 | $5,515.00 | |
| $21.86 | $10,930.00 |
Need more?