Reference Only
Y92A-48G
Controller Accessories P3G/P3GA Terminal Cover.
Datasheet
Y92A-48G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Controller Accessories | |
| Series | Y92A | |
| Product Type | Controller Accessories | |
| Type | Cover | |
| Mounting Style | Panel Mount | |
| Size | 48 mm x 48 mm x 27.6 mm | |
| Features | Finger Safe terminal cover for H2C Motor Timer | |
| Subcategory | Controllers | |
| Part # Aliases | Y92A48G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.61 | $12.61 | |
| $11.26 | $112.60 | |
| $10.05 | $251.25 | |
| $9.57 | $478.50 | |
| $9.11 | $911.00 | |
| $8.54 | $2,135.00 | |
| $8.13 | $4,065.00 | |
| $7.74 | $7,740.00 |
Need more?