
XWT-OD16
I/O Modules SMART SLAVE EXP 16 NPN OUT.
Datasheet
XWT-OD16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | I/O Modules | |
| Product | Remote I/O Modules | |
| Output Current | 4 A | |
| Output Type | NPN | |
| Termination Style | DIN Rail | |
| Product Type | I/O Modules | |
| Subcategory | I/O Modules | |
| Part # Aliases | XWTOD16 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $588.90 | $588.90 | |
| $528.45 | $5,284.50 |
Need more?