Reference Only
XW5Z-EP6
Terminal Block Tools & Accessories SeparatorPlate forTermBk 12mm.
Datasheet
XW5Z-EP6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Plates | |
| Type | Separator Plate | |
| For Use With | XW5 Series | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | XW5Z | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | XW5ZEP6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.74 | $7.48 | |
| $1.89 | $18.90 | |
| $1.76 | $44.00 | |
| $1.68 | $84.00 | |
| $1.62 | $162.00 | |
| $1.55 | $387.50 | |
| $1.51 | $755.00 | |
| $1.47 | $1,470.00 |
Need more?