Reference Only
XW5E-S16
Terminal Block Tools & Accessories TermBlk EndCover 16mm 1:1.
Datasheet
XW5E-S16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Covers | |
| Type | Cover - End | |
| For Use With | XW5T-S16-1.1-1(BL), XW5G-S16-1.1-1 Series | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | XW5E | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | XW5ES16 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.81 | $5.62 | |
| $2.38 | $23.80 | |
| $2.20 | $55.00 | |
| $1.96 | $98.00 | |
| $1.84 | $184.00 | |
| $1.76 | $440.00 | |
| $1.71 | $855.00 | |
| $1.61 | $1,610.00 |
Need more?