Reference Only
XW2Z-500B
Specialized Cables 5M Cbl SCREW Term..
Datasheet
XW2Z-500B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Specialized Cables | |
| Product | I/O Cables | |
| Type | Controller Cable | |
| Cable Length | 5 m | |
| Voltage Rating | 125 VAC, 24 VDC | |
| Current Rating | 1 A | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | XW2Z500B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $325.21 | $325.21 | |
| $321.19 | $3,211.90 | |
| $304.90 | $7,622.50 |
Need more?