
XW2D-34G6
Terminal Block Interface Modules Term. Block 34 Pin.
Datasheet
XW2D-34G6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Terminal Block Interface Modules | |
| Product Type | Terminal Block Interface Modules | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | XW2D34G6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504404000 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $116.59 | $116.59 | |
| $87.40 | $874.00 | |
| $80.35 | $2,008.75 | |
| $76.29 | $3,814.50 | |
| $73.12 | $7,312.00 |
Need more?