Reference Only
XS5U-2222
Circular Metric Connectors Crimping Pin for XS5C.
Datasheet
XS5U-2222 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 1 Contact | |
| Thread Size | M12 | |
| Termination Style | Crimp | |
| Current Rating | 4 A | |
| Voltage Rating | 250 VDC | |
| Product | Contacts | |
| Series | XS5 | |
| Contact Gender | Pin (Male) | |
| Subcategory | Circular Connectors | |
| Part # Aliases | XS5U2222 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.55 | $6.20 | |
| $1.31 | $13.10 | |
| $1.17 | $29.25 | |
| $1.11 | $111.00 | |
| $1.03 | $257.50 | |
| $0.99 | $495.00 | |
| $0.92 | $920.00 | |
| $0.89 | $2,670.00 |
Need more?