Reference Only

XS5G-D4S7

Circular Metric Connectors Plug Straight 4pin Screw for Cable 8mm.

Manufacturer:

Mfr Part:
XS5G-D4S7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Current Rating4 A
Voltage Rating250 VDC
SeriesXS5
Contact PlatingGold
Shell StylePlug
SubcategoryCircular Connectors
Part # AliasesXS5GD4S7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.72$26.72
$24.61$246.10
$23.87$477.40
$23.29$1,397.40
$22.59$2,259.00
$21.97$6,591.00
Need more?
Contact Us