Reference Only

XS5G-D4S2

Circular Metric Connectors Plug Angled 4pin Screw for 6mmCable.

Manufacturer:

Mfr Part:
XS5G-D4S2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleScrew
Current Rating4 A
Voltage Rating250 VDC
IP RatingIP67
ProductConnectors
TypeRight Angle
SeriesXS5
PackagingBulk
Body StyleAngled
Contact GenderSocket (Female)
Contact PlatingGold
GenderMale
Housing MaterialPolybutylene Terephthalate (PBT)
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
Shell StyleReceptacle
SubcategoryCircular Connectors
Part # AliasesXS5GD4S2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.88$25.88
$21.59$215.90
$20.53$410.60
$19.63$1,177.80
$18.70$1,870.00
$17.53$5,259.00
$16.69$10,014.00
Need more?