Reference Only

XS5G-D4C3

Circular Metric Connectors Plug Straight 4pin Crimp for 4mmCable.

Manufacturer:

Mfr Part:
XS5G-D4C3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleCrimp
Current Rating4 A
Voltage Rating250 VDC
IP RatingIP67
SeriesXS5
Body StyleStraight
Contact GenderPin (Male)
Contact PlatingGold
GenderMale
Housing MaterialPolybutylene Terephthalate (PBT)
Shell StylePlug
SubcategoryCircular Connectors
Part # AliasesXS5GD4C3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.99$18.99
$17.68$176.80
$17.18$343.60
$16.95$1,017.00
$15.96$1,596.00
$15.49$4,647.00
$15.27$9,162.00
Need more?
Contact Us