Reference Only
XS5G-D421
Circular Metric Connectors Plug Straight 4pin Solder for 6mmCable.
Datasheet
XS5G-D421 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Termination Style | Solder | |
| Current Rating | 4 A | |
| Voltage Rating | 250 VDC | |
| Series | XS5 | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Part # Aliases | XS5GD421 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410045 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.31 | $23.31 | |
| $21.00 | $210.00 | |
| $20.84 | $416.80 | |
| $20.33 | $1,219.80 | |
| $19.87 | $1,987.00 | |
| $19.42 | $5,826.00 | |
| $19.19 | $11,514.00 |
Need more?