Reference Only

XS5C-D4S7

Circular Metric Connectors Socket Straight 4Pin Screw-on 8mm Dia Cbl.

Manufacturer:

Mfr Part:
XS5C-D4S7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Current Rating4 A
Voltage Rating250 VDC
SeriesXS5
Contact PlatingGold
Shell StyleReceptacle
SubcategoryCircular Connectors
Part # AliasesXS5CD4S7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.45$24.45
$22.46$224.60
$21.78$435.60
$21.26$1,275.60
$20.62$2,062.00
$20.05$6,015.00
$19.77$11,862.00
Need more?
Contact Us