Reference Only

XS5C-D4C5

Circular Metric Connectors Socket Straight 4Pin Crimp, 3mm Dia Cbl.

Manufacturer:

Mfr Part:
XS5C-D4C5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Thread SizeM12
Current Rating4 A
Voltage Rating250 VDC
SeriesXS5
Contact PlatingGold
Shell StyleReceptacle
SubcategoryCircular Connectors
Part # AliasesXS5CD4C5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410045
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.91$17.91
$16.91$169.10
$16.11$322.20
$15.82$949.20
$14.96$1,496.00
$14.46$4,338.00
$14.20$8,520.00
Need more?
Contact Us