Reference Only
XS5C-D4C3
Circular Metric Connectors Socket Straight 4Pin Crimp, 4mm Dia Cbl.
Datasheet
XS5C-D4C3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 | |
| Termination Style | Crimp | |
| Current Rating | 4 A | |
| Voltage Rating | 250 VDC | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | Straight | |
| Series | XS5 | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Field Attachable-Installable | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Part # Aliases | XS5CD4C3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410045 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.37 | $20.37 | |
| $16.60 | $166.00 | |
| $15.77 | $315.40 | |
| $15.16 | $909.60 | |
| $14.46 | $1,446.00 | |
| $13.70 | $4,110.00 | |
| $13.14 | $7,884.00 |
Need more?