Reference Only
XS5C-D425
Circular Metric Connectors Socket Straight 4Pin Solder, 3mm Dia Cbl.
Datasheet
XS5C-D425 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| Current Rating | 4 A | |
| Voltage Rating | 250 VDC | |
| Series | XS5 | |
| Contact Plating | Gold | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Part # Aliases | XS5CD425 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410045 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);1,3,5-Triazine-2,4,6-triamine (108-78-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.18 | $21.18 | |
| $19.58 | $195.80 | |
| $18.94 | $378.80 | |
| $18.45 | $1,107.00 | |
| $17.85 | $1,785.00 | |
| $17.32 | $5,196.00 | |
| $16.99 | $10,194.00 |
Need more?