Reference Only
XS5C-D423
Circular Metric Connectors Socket Straight 4Pin Solder, 4mm Dia Cbl.
Datasheet
XS5C-D423 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 x 4 | |
| Termination Style | Solder | |
| Current Rating | 4 A | |
| Voltage Rating | 250 VDC | |
| IP Rating | IP67 | |
| Series | XS5 | |
| Packaging | Bulk | |
| Body Style | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Gender | Female | |
| Locking Mechanism | Bayonet Locking | |
| Shell Style | Receptacle | |
| Shielding | Unshielded | |
| Subcategory | Circular Connectors | |
| Part # Aliases | XS5CD423 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.82 | $24.82 | |
| $21.78 | $217.80 | |
| $20.41 | $408.20 | |
| $19.44 | $1,166.40 | |
| $18.51 | $1,851.00 | |
| $17.35 | $5,205.00 | |
| $16.53 | $9,918.00 |
Need more?