Reference Only
XS5C-D418
Circular Metric Connectors M12 Socket Field Assemble IDC.
Datasheet
XS5C-D418 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 | |
| Termination Style | IDC | |
| Current Rating | 4 A | |
| Voltage Rating | 250 VDC | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | Straight | |
| Series | XS5 | |
| Packaging | Bulk | |
| Body Style | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Gender | Female | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Field Attachable-Installable | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Part # Aliases | XS5CD418 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.89 | $25.89 | |
| $22.45 | $224.50 | |
| $21.04 | $526.00 | |
| $20.04 | $1,002.00 | |
| $19.08 | $1,908.00 | |
| $17.89 | $4,472.50 | |
| $17.03 | $6,812.00 |
Need more?