
XS3Z-15
Circular Metric Connectors DUST COVER FOR E2J SENSOR CONN.
Datasheet
XS3Z-15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Current Rating | 1 A | |
| Voltage Rating | 125 V | |
| Series | XS3 | |
| Subcategory | Circular Connectors | |
| Part # Aliases | XS3Z15 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.02 | $6.06 | |
| $1.79 | $17.90 | |
| $1.68 | $42.00 | |
| $1.62 | $162.00 | |
| $1.43 | $357.50 | |
| $1.34 | $670.00 | |
| $1.32 | $1,320.00 | |
| $1.29 | $3,225.00 |
Need more?