
XS3Z-13
Circular Metric Connectors DUST COVER FOR E2J AMPLIFIER.
Datasheet
XS3Z-13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Current Rating | 1 A | |
| Voltage Rating | 125 V | |
| Series | XS3 | |
| Subcategory | Circular Connectors | |
| Part # Aliases | XS3Z13 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.44 | $7.32 | |
| $2.13 | $21.30 | |
| $1.93 | $48.25 | |
| $1.72 | $172.00 | |
| $1.60 | $400.00 | |
| $1.50 | $750.00 | |
| $1.34 | $1,340.00 | |
| $1.29 | $3,225.00 |
Need more?