
XS3H-M8PVC4S03M
Sensor Cables / Actuator Cables .
Datasheet
XS3H-M8PVC4S03M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Sensor Cables / Actuator Cables | |
| Current Rating | 1 A | |
| Voltage Rating | 125 V | |
| Series | XS3 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | XS3HM8PVC4S03M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.83 | $14.83 | |
| $13.64 | $136.40 | |
| $12.68 | $317.00 | |
| $12.34 | $617.00 | |
| $11.27 | $1,127.00 | |
| $10.64 | $2,660.00 | |
| $10.15 | $5,075.00 | |
| $9.96 | $9,960.00 |
Need more?