
XS3H-M8PVC3A1M
Sensor Cables / Actuator Cables Sensor I/O Connector.
Datasheet
XS3H-M8PVC3A1M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Sensor Cables / Actuator Cables | |
| Voltage Rating | 125 V | |
| Current Rating | 1 A | |
| Series | XS3 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | XS3HM8PVC3A1M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.64 | $16.64 | |
| $15.30 | $153.00 | |
| $14.23 | $355.75 | |
| $13.84 | $692.00 | |
| $12.64 | $1,264.00 | |
| $11.93 | $3,579.00 | |
| $11.33 | $6,798.00 |
Need more?