
XS3H-M8PUR4A03M
Sensor Cables / Actuator Cables .
Datasheet
XS3H-M8PUR4A03M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Sensor Cables / Actuator Cables | |
| Current Rating | 1 A | |
| Voltage Rating | 125 V | |
| Series | XS3 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | XS3HM8PUR4A03M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.15 | $17.15 | |
| $15.77 | $157.70 | |
| $14.66 | $366.50 | |
| $14.26 | $713.00 | |
| $13.02 | $1,302.00 | |
| $12.30 | $3,075.00 | |
| $11.67 | $5,835.00 | |
| $11.60 | $11,600.00 |
Need more?