Reference Only

XS3F-M8PUR4A10M

Sensor Cables / Actuator Cables M8 Angled Socket PUR 10M Cable 4Pole.

Manufacturer:

Mfr Part:
XS3F-M8PUR4A10M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySensor Cables / Actuator Cables
Current Rating1 A
Voltage Rating125 V
SeriesXS3
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
Part # AliasesXS3FM8PUR4A10M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8536411090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.82$33.82
$32.33$323.30
$31.33$783.25
$30.51$1,525.50
$30.13$3,013.00
$28.67$7,167.50
Need more?
Contact Us