Reference Only
XS3F-M8PUR3S8M
Sensor Cables / Actuator Cables Sensor I/O Connector.
Datasheet
XS3F-M8PUR3S8M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Sensor Cables / Actuator Cables | |
| Voltage Rating | 125 V | |
| Current Rating | 1 A | |
| Series | XS3 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | XS3FM8PUR3S8M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.21 | $29.21 | |
| $25.96 | $259.60 | |
| $24.66 | $616.50 | |
| $23.56 | $1,178.00 | |
| $22.58 | $2,258.00 | |
| $21.30 | $5,325.00 | |
| $20.68 | $10,340.00 |
Need more?