Reference Only

XS3F-M8PUR3A10M

Sensor Cables / Actuator Cables M8 Angled Socket PUR 10M Cable 3Pole.

Manufacturer:

Mfr Part:
XS3F-M8PUR3A10M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySensor Cables / Actuator Cables
Connector End AM8
Connector End A Pin Count3 Position
Connector End BPigtail
Connector End B Pin Count3 Position
GenderFemale
Cable Length10 m (32.808 ft)
Current Rating3 A
Voltage Rating125 V
Wire Gauge - AWG22 AWG
Jacket ColorBlack
SeriesXS3
PackagingBulk
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
Part # AliasesXS3FM8PUR3A10M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8536411090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.97$31.97
$29.23$292.30
$27.75$693.75
$26.86$1,343.00
$25.99$2,599.00
$25.02$6,255.00
Need more?
Contact Us