Reference Only
XS2Z-11
Circular Metric Connectors Connector.
Datasheet
XS2Z-11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| IP Rating | IP67 | |
| Type | Dust Cap | |
| Series | XS2 | |
| Accessory Type | Dust Cap | |
| Contact Plating | Gold | |
| Subcategory | Circular Connectors | |
| Part # Aliases | XS2Z11 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.29 | $9.29 | |
| $8.28 | $82.80 | |
| $7.96 | $199.00 | |
| $7.74 | $387.00 | |
| $7.37 | $737.00 | |
| $6.91 | $2,073.00 | |
| $6.58 | $3,290.00 | |
| $6.27 | $6,270.00 |
Need more?