Reference Only
XS2U-3121
Circular Metric Connectors Crimp Pin for XS2G For 0.18 to 0.3 Core.
Datasheet
XS2U-3121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 1 Contact | |
| Thread Size | M12 | |
| Termination Style | Crimp | |
| Product | Contacts | |
| Series | XS2 | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Subcategory | Circular Connectors | |
| Part # Aliases | XS2U3121 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.03 | $6.09 | |
| $1.62 | $16.20 | |
| $1.53 | $38.25 | |
| $1.46 | $146.00 | |
| $1.36 | $340.00 | |
| $1.30 | $650.00 | |
| $1.24 | $1,240.00 | |
| $1.16 | $2,900.00 |
Need more?