Reference Only

XS2U-2222

Circular Metric Connectors CrimpingPin for XS2C For 0.5 to 0.75 Cor.

Manufacturer:

Mfr Part:
XS2U-2222

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts1 Contact
Thread SizeM12
Termination StyleCrimp
ProductContacts
SeriesXS2
Contact GenderSocket (Female)
Contact PlatingGold
SubcategoryCircular Connectors
Part # AliasesXS2U2222

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.97$5.94
$2.52$25.20
$2.24$56.00
$2.14$214.00
$2.00$500.00
$1.91$955.00
$1.78$4,450.00
$1.70$8,500.00
Need more?