Reference Only
XS2U-2221
Circular Metric Connectors CrimpingPin for XS2C For 0.18 to 0.3 Cor.
Datasheet
XS2U-2221 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 1 Contact | |
| Thread Size | M12 | |
| Termination Style | Crimp | |
| Product | Contacts | |
| Series | XS2 | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Subcategory | Circular Connectors | |
| Part # Aliases | XS2U2221 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.02 | $6.04 | |
| $2.57 | $25.70 | |
| $2.29 | $57.25 | |
| $2.14 | $214.00 | |
| $1.99 | $497.50 | |
| $1.94 | $970.00 | |
| $1.83 | $1,830.00 | |
| $1.74 | $4,350.00 |
Need more?